STMicroelectronics STM32F103ZEH6TR

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA T/R
$ 8.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZEH6TR.

IHS

Datasheet143 pages7 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM32F103ZEH6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.489
$ 7.78
Stock
296,520
219,521
Authorized Distributors
3
6
Case/Package
LFBGA
LFBGA
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
112
112
Interface
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, SD, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series:(ARM7); Core Si
Microcontroller 32-Bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R
Texas InstrumentsTM4C123GH6ZXRI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 168-Pin NFBGA

Descriptions

Descriptions of STMicroelectronics STM32F103ZEH6TR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - BGA-144

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics