NXP Semiconductors MK50DN512CMD10R

MCU 32-Bit K50 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA T/R
$ 12.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK50DN512CMD10R.

NXP Semiconductors SCT

Datasheet80 pages12 years ago

IHS

SHENGYU ELECTRONICS

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 12.313
$ 11.68
Stock
69,363
172,075
Authorized Distributors
3
6
Case/Package
MAPBGA
MAPBGA
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
93
93
Interface
I2S
I2S
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, LVD, POR, PWM, WDT
DMA, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMK52DN512CMD10
Freescale MK52DN512CMD10, 32bit ARM Cortex M4 MCU, 100MHz, 512 kB Flash, 144-Pin MAPBGA
NXP SemiconductorsMK10DN512VMD10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-MAPBGA
NXP SemiconductorsMK22FX512AVMD12
Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144MAPBGA

Descriptions

Descriptions of NXP Semiconductors MK50DN512CMD10R provided by its distributors.

MCU 32-Bit K50 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA144
Kinetis K50: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB RAM, FS USB, 144-MAPBGA, Tape&Reel
IC MCU 32BIT 512KB FLASH 144BGA
Kinetis 512K/ Reel Rohs Compliant: Yes |NXP Semiconductors MK50DN512CMD10R
IC MCU 32B 512KB FLASH 144MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP