NXP Semiconductors MK10DN512VMD10

Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-MAPBGA
$ 10.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DN512VMD10.

Newark

Datasheet79 pages12 years ago
Datasheet2 pages14 years ago
Datasheet79 pages12 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
-34.41%

CAD Models

Download NXP Semiconductors MK10DN512VMD10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK60DN512ZVMD10
MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK60DN512VMD10
MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK50DN512CMD10
MCU 32-bit K50 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MK10DN512VMD10 provided by its distributors.

Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-MAPBGA
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA144
ARM MCU, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 512 KB
Product Range:kinetis Arm Cortex-M4 Microcontrollers; Architecture:arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:512Kb; Ram Memory Size:128Kb; No. Of Pins:144Pins; Mcu Case Style:mapbga; Mpu Core Size:32Bit Rohs Compliant: Yes
MCU, KINETIS, K10, CORTEX M4, 144MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:104; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:144; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of PWM Channels:8; No. of Timers:3; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 100 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 128 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / Interfaces = CAN / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 104 / Number of Timers/Counters = 8 / Comparators = 3 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LBGA / Pins = 144 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 13 / Width mm = 13 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK10DN512VMD10.