NXP Semiconductors MK20DX256ZVLQ10

Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 144-LQFP
$ 11.391
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK20DX256ZVLQ10.

Future Electronics

Datasheet75 pages13 years ago

IHS

Augswan

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-5.46%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-13
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK10DX256VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP
NXP SemiconductorsMK10DX256ZVLQ10R
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP, Tape & Reel
NXP SemiconductorsMK40DX256ZVLQ10
MCU 32-bit Kinetis K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F205ZCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of NXP Semiconductors MK20DX256ZVLQ10 provided by its distributors.

Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 144-LQFP
MCU 32-bit K20 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
Kinetis K20 Series 32-Bit 100MHz 256KB FLASH Microcontroller IC 144-LQFP
IC 32BIT MCU KINETIS K20 100MHZ 144-LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; Program Memory Size:256 KB; CPU Speed:100MHz; Oscillator Type:External, Internal; Digital IC Case Style:LQFP ;RoHS Compliant: Yes
MCU, 32 BIT, KINETIS, K20, 144LQFP; Controller Family/Series:ARM Cortex-M4; Core Size:32bit; No. of I/O's:100; Program Memory Size:256KB; EEPROM Memory Size:4KB; RAM Memory Size:64KB; CPU Speed:100MHz; Oscillator Type:Internal; No. of Timers:2; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, USB, UART; Digital IC Case Style:LQFP; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP