NXP Semiconductors MK10DX256ZVLQ10R

Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP, Tape & Reel
$ 10.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DX256ZVLQ10R.

NXP Semiconductors

Datasheet72 pages13 years ago

IHS

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MK10DX256ZVLQ10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-12-21
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMK40DX256ZVLQ10
MCU 32-bit Kinetis K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60DX256VLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-LQFP
NXP SemiconductorsMK60DN256VLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 256KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-LQFP
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F205ZCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of NXP Semiconductors MK10DX256ZVLQ10R provided by its distributors.

Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP, Tape & Reel
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
ARM MCU, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 256 KB
MCU, 32 BIT, KINETIS, K10, 144LQFP; Controller Family/Series:ARM Cortex-M4; Core Size:32bit; No. of I/O's:104; Program Memory Size:256KB; RAM Memory Size:64KB; CPU Speed:100MHz; Oscillator Type:Internal; No. of Timers:2; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP