STMicroelectronics STM32F103VEH6

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LFBGA Frame
$ 7.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VEH6.

Upverter

Datasheet130 pages15 years ago

IHS

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-47.88%

CAD Models

Download STMicroelectronics STM32F103VEH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.46
$ 9.06
$ 9.06
Stock
295,944
145,332
145,332
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
80
80
80
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F107VCH6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F373V8H6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA
Texas InstrumentsLM3S1P51-IBZ80-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.2V/3.3V 108-Pin NF-BGA

Descriptions

Descriptions of STMicroelectronics STM32F103VEH6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100
Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - BGA-100
512KB 2V~3.6V ARM Cortex-M3 64KB 72MHz FLASH 80 BGA-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of P
2V~3.6V 72MHz 64KB FLASH 512KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 80 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 BGA-100 SMD mount 10mm*10mm*1.7mm
Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Bga-100; Product Range:Stm32 Family Stm32F1 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:512Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103VEH6.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103VEH6.