NXP Semiconductors MCZ33996EK

Power Load Switch, 24 Bit SPI, Low Side, Active Low, 16 Outputs, 27V, 1.2A, WSOIC-32
$ 5.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCZ33996EK.

Farnell

Datasheet24 pages21 years ago
Datasheet24 pages21 years ago

Upverter

TME

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+38.03%

CAD Models

Download NXP Semiconductors MCZ33996EK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.363
$ 5.82
Stock
256,648
205,565
Authorized Distributors
6
6
Number of Outputs
16
16
Max Output Current
8 mA
8 mA
Max Supply Voltage
27 V
27 V
Min Supply Voltage
5 V
5 V
Resistance
550 mΩ
550 mΩ
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
4 µs
-
Turn-On Delay Time
2 µs
-
Operating Supply Voltage
13 V
13 V
Case/Package
SOIC
SSOP
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsVN808-32-E
VN808 Series 1.7 A 45V Surface Mount Octal Channel High Side Driver - POWERSO-36
STMicroelectronicsVN808CM-32-E
VN808CM Series 45 V 1 A SMT Octal Channel High-Side Driver - PowerSO-36
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1A, MOS, PDSO24
STMicroelectronicsVN808-E
OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
Power Load Switch, Galvanic Isolated, High Side, Active Low, 8 Outputs, 5.5V, 0.625A, SOIC-36
MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W

Descriptions

Descriptions of NXP Semiconductors MCZ33996EK provided by its distributors.

Power Load Switch, 24 Bit SPI, Low Side, Active Low, 16 Outputs, 27V, 1.2A, WSOIC-32
Tube MCZ33996 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 11mm 5V 10渭s 900mA
Supply Voltage Min. V = 5 / Supply Voltage Max. V = 27 / Power Load Switch Type = Low Side / Limit Current A = 2.5 / Control Voltage V = 7 / Package Type = SOIC / Outputs = 16 / Pins = 32 / Mounting Type = SMD / Turn-ON Delay Time us = 10 / Reflow Temperature Max. °C = 260 / Turn-OFF Delay Time us = 10 / Power Dissipation (Pd) W = 1.7 / Packaging = Tube / MSL = Level-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCZ33996EK.