NXP Semiconductors MCZ33897TEF

Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 8, Rail
$ 2.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCZ33897TEF.

IHS

Datasheet19 pages19 years ago

TME

Freescale Semiconductor

iiiC

_legacy Avnet

Inventory History

3 month trend:
-1.92%

CAD Models

Download NXP Semiconductors MCZ33897TEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 1.846
Stock
218,106
283,522
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
83.33 kbps
83.33 kbps
Min Supply Voltage
6 V
6 V
Max Supply Voltage
26.5 V
26.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-05
LTD Date2026-10-05

Related Parts

NXP SemiconductorsMCZ33897CEF
R-PDSO-G14 Tube CANbus TIN interface receiver 500mV 8.65mm 83.33Kbps -40C~125C
NXP SemiconductorsMCZ33897CEFR2
CAN 83.33Kbps Sleep 9V/12V/15V/18V Automotive 14-Pin SOIC N T/R
NXP SemiconductorsMC33897CTEFR2
Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Reel
EAR99 MCP2022 Tube LINbus interface driver 175mV 1mA 240.999296mg 20kbps
EAR99 MCP2022 Tube LINbus interface driver 175mV 1mA 240.999296mg 20kbps
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, SOIC-14, RoHS

Descriptions

Descriptions of NXP Semiconductors MCZ33897TEF provided by its distributors.

Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 8, Rail
R-PDSO-G14 MCZ33897 Tube CANbus interface receiver 500mV 8.65mm 83.33Kbps 6/26V
CAN 83.33Kbps Sleep 9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin SOIC N Tube
; MSL:-; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Analog / Mixed Signal ICs - Network Transceivers SINGLE WIRE CAN
Interface Circuit, 1-Trnsvr, CMOS, PDSO14
1/1 Transceiver Half CANbus 14-SOIC
IC TRANSCEIVER HALF 1/1 14SOIC
TRANSCEIVER, PHYSICAL LAYER, SIN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP