Microchip MCP2022-500E/SL

EAR99 MCP2022 Tube LINbus interface driver 175mV 1mA 240.999296mg 20kbps
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2022-500E/SL.

Electro Sonic

Datasheet52 pages14 years ago

Microchip

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.56%

CAD Models

Download Microchip MCP2022-500E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-04-03
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

EAR99 MCP2022 Tube LINbus interface driver 175mV 1mA 240.999296mg 20kbps
MaxLinearSP491EEN-L/TR
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
MaxLinearSP491EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
MaxLinearSP491CN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14
MicrochipRE46C166S16F
MICROCHIP RE46C166S16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V

Descriptions

Descriptions of Microchip MCP2022-500E/SL provided by its distributors.

EAR99 MCP2022 Tube LINbus interface driver 175mV 1mA 240.999296mg 20kbps
5V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator SOIC-14 SMD mount 8.65mm(Length)*3.9mm(width)
LIN TRANSCEIVER, 5.0V REG., SOIC14; Logic Family / Base Number: -; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 6V; Supply Voltage Max: 18V; Logic IC Family: -;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2022-500ESL