NXP Semiconductors MCZ33897TEFR2

R-PDSO-G14 MCZ33897 Tape & Reel (TR) CANbus interface driver 500mV 8.65mm 83.33Kbps 6/26V
$ 1.477
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCZ33897TEFR2.

IHS

Datasheet19 pages19 years ago

Augswan

Freescale Semiconductor

iiiC

HQonline

Inventory History

3 month trend:
-4.49%

CAD Models

Download NXP Semiconductors MCZ33897TEFR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.477
$ 2.29
Stock
257,378
205,807
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
83.33 kbps
83.33 kbps
Min Supply Voltage
6 V
6 V
Max Supply Voltage
26.5 V
26.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-09
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-05
LTD Date2026-10-05

Related Parts

NXP SemiconductorsMC33897CTEFR2
Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Reel
NXP SemiconductorsMCZ33897CEF
R-PDSO-G14 Tube CANbus TIN interface receiver 500mV 8.65mm 83.33Kbps -40C~125C
NXP SemiconductorsMCZ33897CEFR2
CAN 83.33Kbps Sleep 9V/12V/15V/18V Automotive 14-Pin SOIC N T/R
EAR99 MCP2022 Tube LINbus interface driver 175mV 1mA 240.999296mg 20kbps
MaxLinearXR2211ACD-F
RoHS Compliant Lead Free DUAL GULL WING Telecom IC (Function) 70C 300kHz 4mm 900mW
Texas InstrumentsDS14C88M/NOPB
RS-232 LINE DRIVER, 12.6V, NSOIC-14; DEV; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of NXP Semiconductors MCZ33897TEFR2 provided by its distributors.

R-PDSO-G14 MCZ33897 Tape & Reel (TR) CANbus interface driver 500mV 8.65mm 83.33Kbps 6/26V
Transceiver, Physical Layer, Single Wire, Can, 33.33 Kbps Or 83.33 Kbps, Soic 14/ Reel Rohs Compliant: Yes |NXP Semiconductors MCZ33897TEFR2
CAN 83.33Kbps Sleep 9V/12V/15V/18V/24V Automotive 14-Pin SOIC N T/R
CAN TRANSCEIVER, 83.33KBPS, NSOIC-14; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 6V; Supply Voltage Max: 26.5V; Interface Case Style: NSOIC; No; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCZ33897TEF/R2