NXP Semiconductors MCIMX6Q5EYM12AC

MPU i.MX RISC 32-Bit 1200MHz 1.8V/2.8V/3.3 V 624-Pin FCPBGA Box
$ 77.386
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q5EYM12AC.

IHS

Datasheet171 pages10 years ago
Datasheet166 pages13 years ago

NXP Semiconductors SCT

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 77.386
$ 77.87
$ 77.87
Stock
109,871
148,967
148,967
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
624
-
-
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
24 MHz
24 MHz
24 MHz
Interface
-
-
-
Min Supply Voltage
1.4 V
1.275 V
1.275 V
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-07-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX6D6AVT08AC
Microprocessor, i.MX 6Dual Series, 852 MHz, 925 mV to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D6AVT10AD
Microprocessors - MPU i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624
Texas InstrumentsAM3874CCYEA80
IC MPU SITARA 800MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 800MHz 1.5V/1.8V/3.3V 684-Pin FCBGA
Texas InstrumentsOMAP3530ECBB72
IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3525ECBBA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX6Q5EYM12AC provided by its distributors.

MPU i.MX RISC 32-Bit 1200MHz 1.8V/2.8V/3.3 V 624-Pin FCPBGA Box
i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1.2GHz, FCBGA 624
Microprocessor, 4 Cores, 32-bit, ARM Cortex-A9, 1.2 GHz, FCPBGA, 624 Pins
MPU, CORTEX A9, IMX6, 1MHZ, 624FCPBGA; Series:I.MX6Q; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:900mV; Supply Voltage Max:1.5V; Digital IC Case Style:FCPBGA; No. of Pins:624; CPU Speed:1.2GHz; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; Operating Temperature Min:-20°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP