NXP Semiconductors MCIMX6Q5EYM10ADR

I.Mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
$ 70.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q5EYM10ADR.

IHS

Datasheet171 pages10 years ago

Future Electronics

Farnell

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 70.373
$ 63.17
$ 63.17
Stock
149,994
432,505
432,505
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
624
624
624
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
Ethernet, I2C, I2S, PCIe, SPI, UART, USB
Ethernet, I2C, I2S, PCIe, SPI, UART, USB
Ethernet, I2C, I2S, PCIe, SPI, UART, USB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AC
I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
NXP SemiconductorsMCIMX6D5EYM10ADR
MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R
Texas InstrumentsAM3871CCYE100
IC MPU SITARA 100MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 1GHz 1.5V/1.8V/3.3V 684-Pin FCBGA
Texas InstrumentsAM3703CBPD100
IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3715CBPD100
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 90

Descriptions

Descriptions of NXP Semiconductors MCIMX6Q5EYM10ADR provided by its distributors.

I.Mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
Microprocessor, i.MX 6 Quad Series, 32bit, 1GHz, 1.35V to 1.5V, FCPBGA-624
MPU, 1GHZ, 1.35-1.5V, FCPBGA-624
SOC i.MX 6Quad ARMCortex A9 40nm 624-Pin FCBGA T/R
IC MPU I.MX6Q 1.0GHZ 624FCPBGA
MPU, 1GHZ, 1.35-1.5V, FCPBGA-624; Product Range: i.MX Family i.MX 6Quad Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 624Pins; MPU Case Style: FCPBGA; Supply Voltage Min: 1.35V; Supply Voltage Max: 1.5V; Operating Temperature Min: -20°C; Operating Temperature Max: 105°C; CPU Speed: 1GHz; Embedded Interface Type: CAN, Ethernet, I2C, I2S, SPI, UART, USB; MPU Family: i.MX; MPU Series: i.MX 6Quad; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6Q5EYM10ADR.