Texas Instruments AM3703CBPD100

IC Mpu Sitara 1.0GHZ 515FCBGA / Mpu AM37X Risc 32 Bit 45NM 1GHZ 515-PIN Pop-fcbga Tray
$ 47.086
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBPD100.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3703CBPD100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.086
$ 48.6
$ 48.6
Stock
167,087
167,044
167,044
Authorized Distributors
1
2
2
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Memory Size
32 kB
32 kB
32 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Memory Type
ROM
ROM
ROM
Access Time
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM3715CBPD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
Texas InstrumentsAM3715CBC100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q5EYM10AD
Microprocessor SoC i.MX 6Quad ARM Cortex-A9 RISC 624-Pin FCBGA
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624

Descriptions

Descriptions of Texas Instruments AM3703CBPD100 provided by its distributors.

IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.