NXP Semiconductors MCIMX6G1CVM05AA

MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA
$ 12.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6G1CVM05AA.

IHS

Datasheet132 pages9 years ago

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCIMX6G1CVM05AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.176
$ 11.612
Stock
1,643,017
247,304
Authorized Distributors
5
6
Case/Package
LFBGA
LFBGA
Number of Pins
289
-
Core Architecture
ARM
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-07
LTD Date2017-07-07

Related Parts

NXP SemiconductorsMCIMX280DVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289
NXP SemiconductorsMCIMX283DVM4BR2
i.MX28 Series 3.3V 1 Core 32-Bit 454MHz Microprocessor IC MAPBGA-289
NXP SemiconductorsMCIMX6G0DVM05AA
MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX6G1CVM05AA provided by its distributors.

MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA
NXP - MCIMX6G1CVM05AA - i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 289BGA
Mcimx6G1Cvm05Aa Rohs Compliant: Yes |NXP Semiconductors MCIMX6G1CVM05AA
MICROPROCESSOR, 528MHZ, MAPBGA-289;
SOC i.MX ARM Cortex-A7 Automotive 289-Pin MAP-BGA
IC MPU I.MX6UL 528MHZ 289MAPBGA
I.MX 6ULTRALITE APPLICATIONS PROCESSOR FOR INDUSTRIAL PRODUCTS
OPTOISO 5KV 2CH PUSH PULL 8SSO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP