NXP Semiconductors MCIMX6G0DVM05AA

MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA Tray
$ 7.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6G0DVM05AA.

IHS

Datasheet132 pages9 years ago

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.785
$ 8.485
Stock
246,184
193,021
Authorized Distributors
6
6
Case/Package
LFBGA
LFBGA
Number of Pins
289
-
Core Architecture
ARM
-
Data Bus Width
-
-
Max Frequency
-
528 MHz
Interface
-
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX283DVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX280CVM4B
Processors Data Sheet for Consumer Products | IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX283CVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA

Descriptions

Descriptions of NXP Semiconductors MCIMX6G0DVM05AA provided by its distributors.

MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA Tray
i.MX6UL Series 3.3 V 528 MHz ARM® Cortex®-A7 Single Core Processor - MAPBGA-289
I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 500Mhz, 289Bga/ Tray Rohs Compliant: Yes |NXP Semiconductors MCIMX6G0DVM05AA
SOC i.MX 6UltraLite ARMCortex A7 40nm 289-Pin MAP-BGA
IC MPU I.MX6UL 528MHZ 289MAPBGA
Processors - Application Specialized BL Microcontrollers
MPU, 32BIT, 528MHZ, BGA-289; Product Range: i.MX Family i.MX 6 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: BGA; Supply Voltage Min: 1.275V; Supply Voltage Max: 1.5

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP