NXP Semiconductors MCIMX6G1CVM05AB

Microprocessor, i.MX Family i.MX 6UltraLite Series, 32bit, 528MHz, 1.275V to 1.5V, LFBGA-289
$ 11.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6G1CVM05AB.

NXP Semiconductors

Datasheet132 pages9 years ago

IHS

Augswan

Inventory History

3 month trend:
+79.87%

CAD Models

Download NXP Semiconductors MCIMX6G1CVM05AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.612
$ 12.176
Stock
244,876
1,639,572
Authorized Distributors
6
5
Core Architecture
-
ARM
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.3 V
1.3 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Access Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6G1CVM05AB provided by its distributors.

Microprocessor, i.MX Family i.MX 6UltraLite Series, 32bit, 528MHz, 1.275V to 1.5V, LFBGA-289
SOC i.MX 6UltraLite ARMCortex A7 40nm 289-Pin MAP-BGA Tray
I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 500Mhz, 289Bga Rohs Compliant: Yes
IC MPU I.MX6UL 528MHZ 289MAPBGA
MPU, 32BIT, 528MHZ, -40 TO 105DEG C; Product Range: i.MX Family i.MX 6UltraLite Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.275V; Sup

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6G1CVM05AB.