NXP Semiconductors MCIMX6D7CVT08AC

Microprocessor, ARM Cortex-A9, i.MX6D Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
$ 67.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6D7CVT08AC.

IHS

Datasheet162 pages10 years ago

Newark

NXP Semiconductors

Freescale Semiconductor

Augswan

Inventory History

3 month trend:
-7.89%

CAD Models

Download NXP Semiconductors MCIMX6D7CVT08AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-11-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCIMX6D5EYM10AC
I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
NXP SemiconductorsMCIMX6D4AVT08AD
MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
NXP SemiconductorsMCIMX6Q5EYM10AC
I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
Texas InstrumentsAM3874CCYEA80
IC MPU SITARA 800MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 800MHz 1.5V/1.8V/3.3V 684-Pin FCBGA
Texas InstrumentsAM3703CBP
MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray / IC MPU SITARA 800MHZ 515FCBGA
Texas InstrumentsAM3703CBPA
IC MPU SITARA 800MHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX6D7CVT08AC provided by its distributors.

Microprocessor, ARM Cortex-A9, i.MX6D Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624
NXP Semiconductors SCT
FIXED POINT MICROPROCESSOR RISC USB 2.0 + PHY (4) BALL IC Microprocessor -40C~105C TA 21mm 1.275V 24MHz
Automotive Qualification Standard:-; Msl:Msl 3 - 168 Hours; Product Range:I.mx 6Dual Series; Cpu Speed:800Mhz; Embedded Interface Type:Can, Ethernet, I2C, Spi, Ssi, Uart, Usb; Mpu Case Style:Fcpbga; Mpu Core Size:32Bit Rohs Compliant: Yes |Nxp MCIMX6D7CVT08AC.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6D7CVT08AC.