Texas Instruments AM3703CBP

Mpu AM37X Risc 32 Bit 45NM 800MHZ 515-PIN Pop-fcbga Tray / IC Mpu Sitara 800MHZ 515FCBGA
$ 32.956
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet280 pages11 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

CAD Models

Download Texas Instruments AM3703CBP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.956
$ 48.265
$ 48.265
Stock
238,833
215,604
215,604
Authorized Distributors
1
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
I2C, IrDA, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
3.6 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM3703CUSA
IC MPU SITARA 800MHZ 423FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray
Texas InstrumentsOMAP3503ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3503ECBBA
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624

Descriptions

Descriptions of Texas Instruments AM3703CBP provided by its distributors.

MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray / IC MPU SITARA 800MHZ 515FCBGA
MPU Sitara RISC 32-Bit 800MHz 1.8V 515-Pin FCBGA
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.