Texas Instruments AM3703CBPA

IC Mpu Sitara 800MHZ 515FCBGA / Mpu AM37X Risc 32 Bit 45NM 800MHZ 515-PIN Pop-fcbga Tray
$ 39.785
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBPA.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

CAD Models

Download Texas Instruments AM3703CBPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.785
$ 32.956
$ 32.956
Stock
200,435
237,133
237,133
Authorized Distributors
1
1
1
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
800 MHz
800 MHz
800 MHz
Memory Size
32 kB
32 kB
32 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
188
188
Number of GPIO
-
-
-
Interface
I2C, SPI, UART, USB
I2C, IrDA, SPI, UART, USB
I2C, IrDA, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
12
12
Watchdog Timer
-
-
-
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
1.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Memory Type
ROM
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsAM3715CBC
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
Texas InstrumentsAM3715CBP
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
Texas InstrumentsAM3703CUSA
IC MPU SITARA 800MHZ 423FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q5EYM10AD
Microprocessor SoC i.MX 6Quad ARM Cortex-A9 RISC 624-Pin FCBGA

Descriptions

Descriptions of Texas Instruments AM3703CBPA provided by its distributors.

IC MPU SITARA 800MHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 105
MPU Sitara RISC 32-Bit 800MHz 1.8V 515-Pin FCBGA
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.