NXP Semiconductors MCIMX6D5EYM12AC

i.MX 6 series 32-bit MPU, ARM Cortex A9, Dual Core, 1.2GHz, FCBGA 624
$ 64.345
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6D5EYM12AC.

NXP Semiconductors

Datasheet170 pages10 years ago

IHS

Augswan

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 64.345
$ 72.587
Stock
108,930
162,867
Authorized Distributors
4
6
Case/Package
LFBGA
LFBGA
Number of Pins
-
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
-
24 MHz
Interface
-
-
Min Supply Voltage
1.275 V
1.275 V
Max Supply Voltage
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-07-26
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

MCU 32-bit SAM9X ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 324-Pin TFBGA
16 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-217, RoHS
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
NXP SemiconductorsLPC11U68JBD64E
MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-64
NXP SemiconductorsLPC4357JBD208E
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 208-Pin LQFP Tray
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400

Descriptions

Descriptions of NXP Semiconductors MCIMX6D5EYM12AC provided by its distributors.

i.MX 6 series 32-bit MPU, ARM Cortex A9, Dual Core, 1.2GHz, FCBGA 624
IC MPU I.MX6D 1.2GHZ 624FCPBGA
I.MX 6 SERIES 32-BIT MPU ARM CO
Processors - Application Specialized i.MX6D

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP