NXP Semiconductors MCIMX27LVOP4AR2

Low End I.mx27/ Reel Rohs Compliant: Yes |NXP Semiconductors MCIMX27LVOP4AR2
$ 21.252
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX27LVOP4AR2.

NXP Semiconductors SCT

Datasheet154 pages21 years ago

IHS

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.252
$ 27.928
$ 27.928
Stock
140,523
211,912
211,912
Authorized Distributors
5
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
404
404
404
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
32 MHz
100 MHz
100 MHz
Interface
-
-
-
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-01-08
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX27VOP4A
Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 400 MHz, MAPBGA, 404 Pins
NXP SemiconductorsMCIMX257CJN4A
I.mx25 32-Bit Mpu, Arm926Ej-S Core, 400Mhz, Mapbga 347 Rohs Compliant: Yes
NXP SemiconductorsMCIMX257CVM4
SOC Microprocessor 1.52V 400-Pin MA-BGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R

Descriptions

Descriptions of NXP Semiconductors MCIMX27LVOP4AR2 provided by its distributors.

Low End I.mx27/ Reel Rohs Compliant: Yes |NXP Semiconductors MCIMX27LVOP4AR2
IC Mpu 32 Bit Romless 404MAPBGA
IC MPU I.MX27 400MHZ 404MAPBGA
SOC i.MX27 ARM9 0.09um 404-Pin MAP-BGA T/R
Multimedia Processor 404-Pin MAPBGA T/R
IC SOC CORTEX-A9 800MHZ 896FBGA
USB 2.0 + PHY (3) 400MHz ROM 1 1.52V 400MHz 16KB 2V,2.5V,2.7V,3V 1-Wire,AC97,I2C,I2S,IDE,MMC,SD,SPI,SSI,UART 10Mbps,100Mbps 32bit ARM926EJ-S ;SAHARAH2 BGA , 17mm*17mm*1.02mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP