NXP Semiconductors MCIMX27LMJP4A

Processors - Application Specialized MCIMX27LMJP4A/LFBGA473///TRAY MULTIPLE DP BAKEABLE
$ 21.665
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX27LMJP4A.

IHS

Datasheet154 pages21 years ago
Datasheet152 pages21 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 21.665
$ 20.91
$ 20.91
Stock
150,480
183,459
183,459
Authorized Distributors
6
5
5
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
473
473
473
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
100 MHz
100 MHz
Interface
-
-
-
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-07-14
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCIMX31LDVMN5D
i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 473
NXP SemiconductorsMCIMX27MOP4A
SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray / IC MPU I.MX27 400MHZ 473MAPBGA
NXP SemiconductorsMCIMX27MJP4A
IC, 32BIT MPU, 400MHZ, MAPBGA-473
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
Texas InstrumentsAM3505AZCNC
IC MPU SITARA 600MHZ 491NFBGA / MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin BGA

Descriptions

Descriptions of NXP Semiconductors MCIMX27LMJP4A provided by its distributors.

Processors - Application Specialized MCIMX27LMJP4A/LFBGA473///TRAY MULTIPLE DP BAKEABLE
I.mx27 Rev 2.1/ Tray Rohs Compliant: Yes |NXP Semiconductors MCIMX27LMJP4A
ARM 9 RISC MICROPROCESSOR 32 BI
SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray
IC MPU I.MX27 400MHZ 473MAPBGA
Multimedia Processor 473-Pin MAPBGA
IC ADC 12BIT PIPELINED 80HTQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP