Texas Instruments AM3505AZER

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
$ 27.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3505AZER.

Texas Instruments

Datasheet223 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet221 pages14 years ago
Datasheet221 pages15 years ago
Technical Drawing2 pages17 years ago

HQonline

Newark

Arrow Electronics

Upverter

Inventory History

3 month trend:
+79.78%

CAD Models

Download Texas Instruments AM3505AZER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.61
$ 32.526
$ 32.526
Stock
151,926
204,195
204,195
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
Ethernet, I2C, I2S, SPI, UART, USB
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
Min Supply Voltage
1.152 V
1.152 V
1.152 V
Max Supply Voltage
3.47 V
1.248 V
1.248 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3517AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
NXP SemiconductorsMCIMX31CJKN5D
i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457
NXP SemiconductorsMCIMX257CJN4A
I.mx25 32-Bit Mpu, Arm926Ej-S Core, 400Mhz, Mapbga 347 Rohs Compliant: Yes
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416

Descriptions

Descriptions of Texas Instruments AM3505AZER provided by its distributors.

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
MICROPROCESSOR-MPU, ARM CORTEX-A8, 600MHZ, BGA-484
RISC Microprocessor, 16-Bit, 600MHz, CMOS, PBGA484
ARM-ASeries 600MHz BGA-484 Microcontrollers (MCU/MPU/SOC) ROHS
Sitara processor: Arm Cortex-A8, video front end 484-BGA 0 to 90
USB 2.0 (3),USB 2.0 + PHY (1) 600MHz L1/L2 CACHE,RAM,ROM 1 1.152V 1.248V 600MHz 16KB 1.8V,3.3V 1 Wire,CAN,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 10Mbps,100Mbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 1.88mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.