NXP Semiconductors MCIMX255AVM4

Applications Processor 400-Pin MAPBGA Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX255AVM4.

IHS

Datasheet140 pages12 years ago

Augswan

CAD Models

Download NXP Semiconductors MCIMX255AVM4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.577
$ 18.577
Stock
89,834
311,731
311,731
Authorized Distributors
0
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
400 MHz
400 MHz
Memory Type
External Program Memory, L1 Cache, ROM, SRAM
FLASH
FLASH
Memory Size
-
16 kB
16 kB
RAM Size
128 kB
128 kB
128 kB
Number of I/Os
128
-
-
Number of GPIO
-
-
-
Interface
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USB
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USB
Number of ADC Channels
-
12
12
Number of DAC Channels
-
-
-
Peripherals
DMA, LCD, POR, PWM, WDT
-
-
Number of Timers/Counters
-
4
4
Watchdog Timer
-
-
-
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMCIMX257CVM4
SOC Microprocessor 1.52V 400-Pin MA-BGA Tray
NXP SemiconductorsMCIMX253CVM4
LFBGA-400(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMCIMX357CJQ5CR2
i.MX35 Series 3.3 V 532 MHz 32-Bit Multimedia Application Processor - MAPBGA-400
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
Texas InstrumentsAM3358BZCZ100
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX255AVM4 provided by its distributors.

Applications Processor 400-Pin MAPBGA Tray
32-BIT 400 MHz MICROPROCESSOR PBGA400
IC MPU I.MX25 400MHZ 400MAPBGA
MICROPROCESSOR, CMOS, PBGA400
SoC, CMOS, PBGA400

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP