NXP Semiconductors MCHC908JW32FC

HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7)
$ 5.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCHC908JW32FC.

IHS

Datasheet234 pages11 years ago

Augswan

Newark

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCHC908JW32FC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CYPRESS SEMICONDUCTOR - CY8C3245LTI-139 - MICROCONTROLLER MCU, 8 BIT, PSOC3, 50MHZ, QFN-48
NXP SemiconductorsMC9S08AC32CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins, QFN
CY8C32xx Series 32 kB Flash 4 kB RAM 50 MHz SMT 8-Bit PSoC®3 - QFN-48
8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MicrochipATMEGA32A-MUR
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin QFN EP T/R

Descriptions

Descriptions of NXP Semiconductors MCHC908JW32FC provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7)
MCU 8-bit HC08 CISC 32KB Flash 5V 48-Pin QFN EP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS
IC MCU 8BIT 32KB FLASH 48HVQFN
8-BIT FLASH 8 MHz MICROCONTROLLER QCC48
MICROCONTROLLER, 8 BIT, HC08/S08
IC, MCU, 8-BIT, 32K FLASH, QFN48; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:29; Program Memory Size:32 KB; RAM Memory Size:1KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:3.5V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Base Number:HC08; Clock Frequency:8MHz; Flash Memory Size:32KB; Interface:SPI, USB; Interface:SPI, USB; Interface Type:SPI, USB; No. of I/O's:29; Package / Case:QFN; Peripherals:ADC, LVD, TIM; Program Memory Size:32KB; Supply Voltage Max:5.5V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP