Microchip ATMEGA32A-MUR

8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32A-MUR.

Microchip

Datasheet339 pages7 years ago

Farnell

Components Direct

_legacy Avnet

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA32A-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V Automotive 44-Pin QFN EP
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR

Descriptions

Descriptions of Microchip ATMEGA32A-MUR provided by its distributors.

8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
Microchip SCT
IC MCU 8BIT 32KB FLASH 44VQFN / AVR series Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)
8-bit MCU, AVR, 16 MHz, 32 Kilobytes, 2 Kilobytes, 44 Pins, QFN-EP
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin QFN EP T/R
Avnet Japan
AVR MCU 8-bit 16MHz 2KB Flash 32KB Brown-out Detect/Reset POR PWM WDT I2C SPI UART USART 1x8 A/D 8x10b QFN SMD 7mm × 7mm × 880μm
MCU, 8BIT, AVR, 16MHZ, QFN-44; Product Range: AVR Family ATmega32A Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 32I/O's; Emb

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.