NXP Semiconductors MC9S08AC32CFDE

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins, QFN
$ 5.407
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC32CFDE.

IHS

Datasheet352 pages14 years ago
Datasheet350 pages14 years ago

Future Electronics

Freescale Semiconductor

iiiC

Farnell

Inventory History

3 month trend:
-12.63%

CAD Models

Download NXP Semiconductors MC9S08AC32CFDE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-03-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC16CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN
NXP SemiconductorsMC9S08AC8MFDE
S08Ac 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Qfn 48 Rohs Compliant: Yes |Nxp MC9S08AC8MFDE
NXP SemiconductorsS9S08AW16AE0CFT
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFN 48

Descriptions

Descriptions of NXP Semiconductors MC9S08AC32CFDE provided by its distributors.

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins, QFN
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7)
MCU 8-Bit HCS08 CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray
S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFN 48
MCU, 8-BIT, 32K FLASH, 8K RAM; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:32KB; Memory Size, RAM:2KB; No of I/O Lines:38; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:10; Clock Frequency:40MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Bits, Number In Timer:16; Bits, Number in ADC:10; Interrupts, External No. of:7; Memory Size:32 Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, CRC, POR; No. of Bits:8; Serial Comms:2 SCI, SPI, I2C
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 38 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HVQFN / Pins = 48 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP