Microchip ATMEGA32U4RC-MU

8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32U4RC-MU.

BiPOM Electronics

Datasheet438 pages10 years ago

Microchip

Electro Sonic

HQonline

Inventory History

3 month trend:
-18.67%

CAD Models

Download Microchip ATMEGA32U4RC-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipATMEGA32A-MUR
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V Automotive 44-Pin QFN EP
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 44-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA32U4RC-MU provided by its distributors.

8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin QFN EP
ATmega Series 32 kB Flash 2.5 kB RAM 26 I/O 8-Bit Microcontroller - QFN-44
2.7V~5.5V 16MHz 2.5KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 26 1 2.7V 5.5V 16MHz I2C,SPI,UART,USART,USB 1 x 8 A/D 12x10b 8bit AVR QFN SMD mount 7mm*7mm*850μm
MCU, 8BIT, AVR, 16MHZ, QFN-44; Product Range: AVR Family ATmega32U4 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2.5KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 26I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.