NXP Semiconductors MCF5482CZP166

MPU ColdFire V4e MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 388-Pin BGA Tray
$ 70.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5482CZP166.

NXP Semiconductors SCT

Datasheet34 pages19 years ago

IHS

Freescale Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 70.25
$ 59.98
Stock
131,796
2,243
Authorized Distributors
4
1
Case/Package
BGA
BGA
Number of Pins
388
-
Core Architecture
Coldfire
-
Data Bus Width
32 b
-
Max Frequency
66.67 MHz
50 MHz
Interface
CAN, EBI/EMI, Ethernet, I2C, PCI, SPI, UART, USART, USB
-
Min Supply Voltage
3 V
1.43 V
Max Supply Voltage
3.6 V
1.58 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCF5482CVR166
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5481CVR166
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5480CVR166
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)

Descriptions

Descriptions of NXP Semiconductors MCF5482CZP166 provided by its distributors.

MPU ColdFire V4e MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 388-Pin BGA Tray
RISC Microprocessor, 32-Bit, 166.66MHz, CMOS, PBGA388
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)
RISC MICROPROCESSOR, 32 BIT, COL
166MHz ROM 1 166MHz 32KB 2.5V,3.3V CANbus,EBI,EMI,Ethernet,I2C,SPI,UART,USART,USB 32bit Coldfire V4E TEPBGA-388
Non-RoHS Compliant Surface Mount ROMless External Microcontroller -40C~85C TA 166MHz 32K x 8 1.43V~1.58V
Mcf548x V4ecore Mmu, Fpu Rohs Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5482CZP166.