Motorola MCF5482CZP166

RISC Microprocessor, 32-Bit, 166.66MHz, CMOS, PBGA388
$ 59.98
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola MCF5482CZP166.

IHS

Datasheet96 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 59.98
$ 70.25
Stock
2,243
132,059
Authorized Distributors
1
4
Case/Package
BGA
BGA
Number of Pins
-
388
Core Architecture
-
Coldfire
Data Bus Width
-
32 b
Max Frequency
50 MHz
66.67 MHz
Interface
-
CAN, EBI/EMI, Ethernet, I2C, PCI, SPI, UART, USART, USB
Min Supply Voltage
1.43 V
3 V
Max Supply Voltage
1.58 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola MCF5482CZP166 provided by its distributors.

RISC Microprocessor, 32-Bit, 166.66MHz, CMOS, PBGA388
MCF548X RISC 32BIT 166MHZ 3.3V 388 PBGA
IC MCU 32BIT ROMLESS 388PBGA

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc