NXP Semiconductors MCF5482CVR166

Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)
$ 67.97
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5482CVR166.

IHS

Datasheet34 pages19 years ago

NXP Semiconductors SCT

Freescale Semiconductor

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-10
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMCF5482CZP166
MPU ColdFire V4e MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 388-Pin BGA Tray
NXP SemiconductorsMCF5481CVR166
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5480CVR166
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)

Descriptions

Descriptions of NXP Semiconductors MCF5482CVR166 provided by its distributors.

Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)
MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray
Microprocessor, 1 Core, 32-bit, ColdFire V4e, 166 MHz, TEPBGA, 388 Pins
RISC Microprocessor, 32-Bit, 166.66MHz, CMOS, PBGA388
Microprocessor IC; Series:MCF54; No. of Bits:32; Frequency Typ:166MHz; Cache Memory On Chip L1/L2:64KB; Interface:I2C,UART,DMA; No. of I/O Pins:99; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP