NXP Semiconductors MCF5474VR266

MCF5474x Series 32 kB RAM 266 MHz SMT 32-Bit Microcontroller - TEPBGA-388
$ 75.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5474VR266.

IHS

Datasheet34 pages19 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Farnell

Jameco

Inventory History

3 month trend:
-46.40%

Alternate Parts

Price @ 1000
$ 75.09
$ 90.14
$ 90.14
Stock
243,266
114,119
114,119
Authorized Distributors
6
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Core Architecture
-
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.66 MHz
66.66 MHz
Number of I/Os
4
99
99
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
32 kB
64 kB
64 kB
Min Supply Voltage
1.43 V
1.43 V
1.43 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V
Peripherals
DMA, PWM, WDT
DMA, PWM, WDT
DMA, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-10
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF5474ZP266
Coldfire V4E MCF547x Microcontroller IC 32-Bit 266MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5475ZP266
Coldfire V4E MCF547x Microcontroller IC 32-Bit 266MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5471ZP200
Coldfire V4E MCF547x Microcontroller IC 32-Bit 200MHzROMless 388-PBGA (27x27)
MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V 416-Pin BGA T/R Automotive AEC-Q100

Descriptions

Descriptions of NXP Semiconductors MCF5474VR266 provided by its distributors.

MCF5474x Series 32 kB RAM 266 MHz SMT 32-Bit Microcontroller - TEPBGA-388
MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 266MHz 2.5V/3.3V 388-Pin BGA Tray
Microprocessor, ColdFire V4 MCF547X Series, 266 MHz, 32bit, 64KB, 3 V to 3.6 V, BGA-388
1 266MHz ROM 1 1.43V 1.58V,3.6V 266MHz 32KB 2.5V,3.3V EBI,EMI,Ethernet,I2C,SPI,UART,USART,USB 1Mbps 32bit Coldfire V4E BGA 27mm*27mm*1.95mm
MPU, 32BIT, COLDFIRE V4, 266MHZ, 388PBGA; Series:ColdFire V4 MPU; Core Size:32bit; Program Memory Size:64 KB; CPU Speed:266MHz; Digital IC Case Style:BGA; No. of Pins:388; Supply Voltage Range:1.43V to 1.57V, 3V to 3.6V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:64KB; Frequency Typ:266MHz; Interface Type:Ethernet, SPI, UART; No. of Bits:32; No. of I/O's:99; Package / Case:PBGA; Supply Voltage Max:1.58V; Supply Voltage Min:1.43V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5474 VR266
  • MCF5474VR266.