NXP Semiconductors MCF5475ZP266

Coldfire V4E MCF547x Microcontroller IC 32-Bit 266MHzROMless 388-PBGA (27x27)
$ 82.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5475ZP266.

IHS

Datasheet34 pages19 years ago

NXP Semiconductors SCT

Freescale Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 82.05
$ 75.09
$ 75.09
Stock
97,277
243,266
243,266
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Core Architecture
Coldfire
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.67 MHz
66.67 MHz
Number of I/Os
99
4
4
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.43 V
1.43 V
1.43 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V
Peripherals
DMA, PWM, WDT
DMA, PWM, WDT
DMA, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-10
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF5474ZP266
Coldfire V4E MCF547x Microcontroller IC 32-Bit 266MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5471ZP200
Coldfire V4E MCF547x Microcontroller IC 32-Bit 200MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5472ZP200
MPU ColdFire V4e MCF5xxx Processor RISC 32bit 200MHz 2.5V/3.3V 388-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF5475ZP266 provided by its distributors.

Coldfire V4E MCF547x Microcontroller IC 32-Bit 266MHzROMless 388-PBGA (27x27)
MPU MCF5xxx RISC 32-Bit 266MHz 2.5V/3.3V 388-Pin BGA Tray
RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA388
RISC MICROPROCESSOR, 32 BIT, COL
V4e ColdFire Microprocessor with Ethernet and Encryption; Series:ColdFire V4 MPU; Core Size:32 bit; Digital IC Case Style:BGA; No. of Pins:388; Operating Temperature Range:0°C to +70°C; Cache Memory On Chip L1/L2:64KB ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP