Infineon TC1793F512F270EFABKXUMA2

MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V 416-Pin BGA T/R Automotive AEC-Q100
$ 28.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TC1793F512F270EFABKXUMA2.

SHENGYU ELECTRONICS

Datasheet189 pages12 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon TC1793F512F270EFABKXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MCU 32-bit TC11xx TriCore RISC 4096KB Flash 1.5V/2.5V/3.3V/5V 416-Pin BGA
NXP SemiconductorsMPC5534MZQ80
NXP 32-bit MCU, Power Arch core, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 324
STMicroelectronicsSPC564A80B4CFAR
MCU 32-bit SPC564A80x e200z4 RISC 4MB Flash 1.2V/3.3V/5V 324-Pin P-BGA T/R
NXP SemiconductorsMPC5553MVR132
Freescale 32-bit MCU, Power Arch, 1.5MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416
NXP SemiconductorsMPC5553MZP132
Freescale 32-bit MCU, Power Arch, 1.5MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416

Descriptions

Descriptions of Infineon TC1793F512F270EFABKXUMA2 provided by its distributors.

MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V 416-Pin BGA T/R Automotive AEC-Q100
STM8S Series 4 MB Flash 288 kB RAM 270 MHz 32-Bit Microcontroller - BGA-416
RISC Microcontroller, 32-Bit, FLASH, 270MHz, CMOS, PBGA416
IC MCU 32BIT 4MB FLASH 416BGA / TriCore™ series Microcontroller IC 32-Bit Single-Core 270MHz 4MB (4M x 8) FLASH PG-BGA-416
The TC1793 is one of three premium derivatives of the AUDO MAX family. It’s 270MHz award-winning TriCoreTM CPU provides high-end microcontroller performance combined with sophisticated DSP capabilities and dedicated safety features.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-TC1793F-512F270EF AB
  • SP001166200