NXP Semiconductors MCF5272VF66

Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-MAPBGA (15x15)
$ 40.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5272VF66.

SHENGYU ELECTRONICS

Datasheet544 pages19 years ago

IHS

Freescale Semiconductor

Newark

Factory Futures

Inventory History

3 month trend:
+74.79%

CAD Models

Download NXP Semiconductors MCF5272VF66 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.355
$ 33.674
$ 33.674
Stock
187,239
459,903
459,903
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
196
196
196
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Number of I/Os
32
32
32
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROM
ROM, SRAM
ROM, SRAM
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMCF5272VM66
MPU ColdFire MCF5xxx Processor RISC 32-Bit 66MHz 3.3V 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF52258CVN66
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray
NXP SemiconductorsMCF52258VN80J
ROHS3Compliant Surface Mount FLASH Internal Microcontroller 0C~70C TA 80MHz 64K x 8 3V~3.6V
STMicroelectronicsSTR710FZ2H6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series:(ARM7); Core Si
Microcontroller 32-Bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R

Descriptions

Descriptions of NXP Semiconductors MCF5272VF66 provided by its distributors.

Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-MAPBGA (15x15)
MPU ColdFire MCF5xxx Processor RISC 32-Bit 66MHz 3.3V 196-Pin MAP-BGA Tray
3V~3.6V 66MHz 132KB ROM 16KB DMA,WDT 32 1 3V 3.6V EBI,EMI,Ethernet,I2C,SPI,UART,USART,USB 32bit Coldfire V2 BGA 15mm*15mm*1.16mm
MPU, 32BIT, 66MHZ, MAPBGA-196; Series:MCF527x; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:196; CPU Speed:66MHz; Embedded Interface Type:SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5272VF66.