Microchip AT91SAM7SE32-CU

IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series: (ARM7); Core Si
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7SE32-CU.

Newark

Datasheet682 pages14 years ago

Factory Futures

iiiC

CAD Models

Download Microchip AT91SAM7SE32-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA T/R
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 120-Pin BGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PBGA120

Descriptions

Descriptions of Microchip AT91SAM7SE32-CU provided by its distributors.

IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series:(ARM7); Core Si
Microcontroller 32-Bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA
1.65V~1.95V 55MHz 8KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 88 1.65V 1.95V,3.6V 55MHz EBI,EMI,I2C,SPI,SSC,UART,USART,USB A/D 8x10b 16bit,32bit ARM7® BGA SMD mount 10mm*10mm*910μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7SE32CU