NXP Semiconductors MCF5271CVM100

MPU MCF52xx RISC 32-Bit 130nm 100MHz 196-Pin MAP-BGA Tray
$ 34
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5271CVM100.

IHS

Datasheet42 pages20 years ago

NXP Semiconductors SCT

Factory Futures

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-9.45%

CAD Models

Download NXP Semiconductors MCF5271CVM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34
$ 23.767
$ 23.767
Stock
202,075
153,442
153,442
Authorized Distributors
5
6
6
Case/Package
MAPBGA
MAPBGA
MAPBGA
Number of Pins
196
196
196
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
75 MHz
75 MHz
75 MHz
Number of I/Os
61
61
61
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART
EBI/EMI, Ethernet, I2C, SPI, UART, USART
EBI/EMI, Ethernet, I2C, SPI, UART, USART
Memory Type
ROMless
ROMless
ROMless
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-08-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCF5270VM100
MCF527x Series 64 KB RAM 100 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196
NXP SemiconductorsMCF5232CVM100
MPU MCF5xxx RISC 32-Bit 100MHz 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF5208CVM166
MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz Automotive 196-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF5271CVM100 provided by its distributors.

MPU MCF52xx RISC 32-Bit 130nm 100MHz 196-Pin MAP-BGA Tray
STMICROELECTRONICS STM32L072CZY6TR 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M0+, 32 MHz, 192 KB, 20 KB, 49 Pins, WLCSP
1 100MHz ROM 1 1.4V 3.6V 100MHz 8KB 3.3V EBI,EMI,Ethernet,I2C,SPI,UART,USART 2Mbps 32bit Coldfire V2 MAPBGA-196 15mm*15mm*1.16mm
Microprocessor; No. of Bits:32; Interface:I2C, SPI, UART; No. of I/O Pins:61; Supply Voltage Max:1.6V; Termination Type:SMD; Package/Case:196-MAPBGA; No. of Pins:196; Clock Speed:100MHz; Internal RAM Size:64bit ;RoHS Compliant: Yes
MPU,32BIT,COLDFIRE V2,196BGA; SVHC:Cobalt dichloride; Series:MCF52; No. of Bits:32; Typ Frequency:100MHz; Cache on Chip L1/L2 Memory:16KB; Interface Type:IC2, SPI, UART, USB; No of I/O Lines:61; Voltage, Supply Min:3V; Voltage, Supply Max:1.6V; Termination Type:SMD; Case Style:BGA; No. of Pins:196; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5271; Clock Frequency:100MHz; RAM Size:64KB; Timers, No. of:4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP