NXP Semiconductors MCF5233CVM150

Microprocessor Coldfire V2 Family MCF523x Series, 32bit, 150MHz, 1.4V to 1.6V, MAPBGA-256
$ 55.94
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5233CVM150.

Newark

Datasheet48 pages20 years ago

NXP Semiconductors SCT

Factory Futures

_legacy Avnet

Jameco

Inventory History

3 month trend:
-19.29%

CAD Models

Download NXP Semiconductors MCF5233CVM150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF5234CVM150
Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 3 V to 3.3 V, BGA-256
NXP SemiconductorsMCF5235CVM150
MCF523x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256
NXP SemiconductorsMCF5232CVM150
Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 8 KB, 3 V to 1.6 V, MAPBGA-196

Descriptions

Descriptions of NXP Semiconductors MCF5233CVM150 provided by its distributors.

Microprocessor Coldfire V2 Family MCF523x Series, 32bit, 150MHz, 1.4V to 1.6V, MAPBGA-256
Coldfire V2 MCF523x Microcontroller IC 32-Bit Single-Core 150MHz ROMless
MPU, 32BIT, 150MHZ, MAPBGA-256; Product Range: Coldfire V2 Family MCF523x Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 256Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.4V; Supply Vol
Automotive Qualification Standard:-; Msl:-; Product Range:4316317 Series; Cpu Speed:150Mhz; Clock Frequency:150Mhz; Controller Family/series:coldfire; Embedded Interface Type:can, I2C, Spi, Uart; Filter Terminals:smd Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5233CVM150.