NXP Semiconductors MC9S12XDT256VAL

MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
$ 30.604
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XDT256VAL.

IHS

Datasheet1,348 pages0 years ago

ODG (Origin Data Global)

NXP Semiconductors

Factory Futures

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.604
$ 24.48
$ 24.48
Stock
141,576
293,935
293,935
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
112
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
91
91
91
Interface
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
-
-
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-09
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S12XA256CAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12E256VPVE
IC, Microcontroller, 16-BIT, CPU12 Cpu, Cmos, QFP, 112PIN, Plastic Rohs Compliant: Yes
NXP SemiconductorsMC9S12XD256MAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12XDT256VAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
16 Bit Microcontroller, HCS12X Family S12XD Series Microcontrollers, HCS12X, 16 bit, 40 MHz
S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 2.55V -40C~105C TA 80MHz 1.6mm
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP112
2.35V~5.5V 80MHz 16KB FLASH 256KB LVD,POR,PWM,WDT 91 2.5V 2.75V,5.5V 80MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,SCI,SPI 4 x 8 A/D 16x10b 16bit HCS12X QFP 20mm*20mm*1.4mm
MCU, 16BIT, HCS12X, 40MHZ, LQFP-112; Product Range: HCS12X Family S12XD Series Microcontrollers; Architecture: HCS12X; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 112Pin
Device Core = HCS12X / Data Bus Width bit = 16 / Instruction Set Architecture = CISC / Family Name = S12XD / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 91 / Number of Timers/Counters = 5 / Comparators = 4 / Supply Voltage Min. V = 3.15 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 112 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP