NXP Semiconductors MC9S12XD256MAL

MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
$ 28.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XD256MAL.

IHS

Datasheet1,348 pages0 years ago

NXP Semiconductors

Augswan

Factory Futures

Freescale Semiconductor

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors MC9S12XD256MAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.39
$ 23.284
$ 23.284
Stock
172,925
174,987
174,987
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
112
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
91
91
91
Interface
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12XA256CAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12XDT256VAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12XDT256MAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12XD256MAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 2.55V -40C~125C TA 80MHz 1.6mm
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP112
16-bit MCU, HCS12X, 80 MHz, 256 KB, 14 KB, 112 Pins, LQFP
2.35V~5.5V 80MHz 14KB FLASH 256KB LVD,POR,PWM,WDT 91 2.35V,3.15V 2.75V,5.5V 80MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,SCI,SPI 4 x 8 A/D 16x10b 16bit HCS12X QFP 20mm*20mm*1.4mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP