NXP Semiconductors MC9S12XA256CAL

MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
$ 23.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XA256CAL.

Newark

Datasheet1,348 pages0 years ago

ODG (Origin Data Global)

Freescale Semiconductor

Future Electronics

Farnell

Inventory History

3 month trend:
+375%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12XD256MAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
NXP SemiconductorsMC9S12XDT256MAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
NXP SemiconductorsMC9S12XDT256VAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors MC9S12XA256CAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
S12XA 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP112
16-bit MCU, HCS12X, 80 MHz, 256 KB, 16 KB, 112 Pins, LQFP
2.35V~5.5V 80MHz 16KB FLASH 256KB LVD,POR,PWM,WDT 91 2.5V 2.75V,5.5V 80MHz EBI,EMI,I2C,IrDA,LINbus,SCI,SPI 4 x 8 A/D 16x10b 16bit HCS12X QFP 20mm*20mm*1.4mm
Product Range:Hcs12X Family S12Xa Series Microcontrollers; Device Core:Hcs12; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; No. Of Pins:112Pins; Ic Case/Package:Lqfp; No. Of I/O S:91I/O S Rohs Compliant: Yes |NXP Semiconductors MC9S12XA256CAL.
Device Core = HCS12X / Data Bus Width Bit = 16 / Instruction Set Architecture = CISC / Family Name = S12XA / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 16 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 91 / Number of Timers/Counters = 5 / Comparators = 4 / Supply Voltage Min. V = 3.15 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 112 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
16BIT MCU 256K FLASH, SMD, 9S12; SVHC:Cobalt dichloride; Series:HCS12x; Memory Size, Flash:256KB; EEPROM Size:4096Byte; Memory Size, RAM:16384Byte; No of I/O Lines:67; No. of ADC Inputs:16; Timers, No. of:4; PWM Channels, No of:8; Clock Frequency:40MHz; Interface Type:I2C, CAN, ECT, PIT, SCI, SPI; Voltage, Supply Min:3.15V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:112; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:9; IC Generic Number:9S12; Logic Function Number:12XA256; Memory Size:256KB; Memory Size, Program Memory:256KB; Memory Type:FLASH; Microprocessor/Controller Features:16-channel and 8-channel 10-bit ADCs, 5 CAN 2.0 modules, 8 PWM channels, SCI & SPI modules, 2 Inter-IC Modules, On-Chip Voltage Regulator; No. of Bits:16; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12XA256CAL.