NXP Semiconductors MC9S08QG4CFKE

8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 4 KB, 24 Pins, QFN
$ 2.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QG4CFKE.

Augswan

Datasheet316 pages11 years ago

IHS

element14 APAC

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-24
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08QG8CFKE
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 24-QFN-EP (4x4)
MicrochipATTINY24A-MU
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 2KB FLASH 20QFN
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MicrochipATMEGA48A-MMH
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-28, RoHS
Silicon LabC8051T634-GMR
MCU 8-bit C8051T63x 8051 CISC 2KB EPROM 2.5V/3.3V 20-Pin QFN EP T/R
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 24-Pin QFN EP T/R / IC MCU 8BIT 4KB FLASH 24QFN

Descriptions

Descriptions of NXP Semiconductors MC9S08QG4CFKE provided by its distributors.

8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 4 KB, 24 Pins, QFN
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 24-QFN-EP (4x4)
MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V 24-Pin QFN EP Tray
S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, QFN 24
IC, 8BIT MCU, HCS08, 20MHZ, QFN-24; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:12; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:20MHz; No. of Timers:2; Digital IC Case Style:QFN ;RoHS Compliant: Yes
IC, SM 4K FLASH; Controller Family/Series:HCS08; No. of I/O's:12; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:20MHz; No. of Timers:2; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:24; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Clock Frequency:10MHz; Flash Memory Size:4KB; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:8; No. of I/O's:12; Package / Case:QFN; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP