| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-CY8C21323-24LFXIT | 6,690 | 60 | 12h | ||||||||
| Worldway Electronics | CY8C21323-24LFXIT | 2,122 | 7 | Tape & Reel | 16h | |||||||
| ICPartonline | CY8C21323-24LFXIT | 10,022 | >1wk | |||||||||
| Anlinkda | CY8C21323-24LFXIT | 47,582 | 19h | |||||||||
| Antdic Electronics | CY8C21323-24LFXIT | 45,707 | >1wk |
Download datasheets and manufacturer documentation for Infineon CY8C21323-24LFXIT.
Download Infineon CY8C21323-24LFXIT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon CY8C21323-24LFXIT provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon CY8C21323-24LFXIT.