Microchip ATTINY24A-MU

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 2KB FLASH 20QFN
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24A-MU.

Microchip

Datasheet299 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+49.38%

CAD Models

Download Microchip ATTINY24A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

MicrochipATTINY24-15MZ
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin QFN EP - Tape and Reel
MicrochipATTINY44-15MZ
MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin QFN EP - Tape and Reel
MicrochipATTINY25-15MZ
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin QFN EP

Descriptions

Descriptions of Microchip ATTINY24A-MU provided by its distributors.

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 2KB FLASH 20QFN
2KB 1.8V~5.5V AVR 20MHz 12 QFN-20-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
Microchip ATtiny24A MCU, AVR Core, 20-Pin QFN/MLF Package
MCU, 8BIT, ATTINY, 20MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny24 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY24A-MU.