NXP Semiconductors MC9S08QG8CFKE

S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 24-QFN-EP (4x4)
$ 2.764
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QG8CFKE.

Augswan

Datasheet316 pages11 years ago

IHS

Newark

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-24
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

AVR ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
AVR ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 28-VQFN (4x4)
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R / IC MCU 8BIT 4KB FLASH 28VQFN
Silicon LabC8051F327-GMR
MCU 8-bit C8051F32x 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP T/R
MCU 8-Bit PSoC M8C CISC 8k-Byte Flash 2.5V/3.3V/5V 24-Pin QFN Tray
1KB FLASH 1.71V 5.5V I2C,SPI M8C QFN-24 4mm*4mm*530¦Ìm

Descriptions

Descriptions of NXP Semiconductors MC9S08QG8CFKE provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 24-QFN-EP (4x4)
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 24-Pin QFN EP Tray
S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 24
IC, 8BIT MCU, HCS08, 20MHZ, QFN-24; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:12; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:20MHz; No. of Timers:2; Digital IC Case Style:QFN ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP