NXP Semiconductors MC9S08AC32CFGE

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 44 Pins, LQFP
$ 5.438
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC32CFGE.

Farnell

Datasheet352 pages14 years ago
Datasheet6 pages17 years ago

IHS

Newark

element14

Freescale Semiconductor

Inventory History

3 month trend:
+13.78%

CAD Models

Download NXP Semiconductors MC9S08AC32CFGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-03-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08PA32VLD
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB
NXP SemiconductorsMC9S08PT32AVLD
8 Bit MCU, S08 Family S08PT Series Microcontrollers, HCS08, 20 MHz, 32 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLD
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PT Series Microcontrollers, HCS08, 20 MHz, 32 KB

Descriptions

Descriptions of NXP Semiconductors MC9S08AC32CFGE provided by its distributors.

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 44 Pins, LQFP
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
S08Ac 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 44 Rohs Compliant: Yes
IC, MCU, 8-BIT, 32K FLASH, 8K RAM; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:34; Program Memory Size:32 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC; No. of PWM Channels:10; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:32KB; Interface:I2C, SCI, SPI; Interface:I2C, SPI, SCI; Interface Type:I2C, SCI, SPI; Memory Size:32 Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, CRC, POR; No. of ADC Inputs:8; No. of Bits:8; No. of External Interrupts:6; No. of I/O's:34; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:32KB; Serial Comms:2 SCI, SPI, I2C; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08AC32CFGE.