NXP Semiconductors MC9S08AC128MLKE

S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
$ 9.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC128MLKE.

NXP Semiconductors SCT

Datasheet42 pages11 years ago

IHS

Augswan

_legacy Avnet

Freescale Semiconductor

Inventory History

3 month trend:
-99.01%

Alternate Parts

Price @ 1000
$ 9.54
$ 7.58
Stock
181,189
983,491
Authorized Distributors
4
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
S08
S08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
69
69
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC96CLKE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 80 Pins, LQFP
NXP SemiconductorsMC9S08AC96MLKE
MCU 8-Bit S08 CISC 96KB Flash 3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsS9S08LG32J0VLK
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 80

Descriptions

Descriptions of NXP Semiconductors MC9S08AC128MLKE provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray
S08Ac 8-Bit Mcu, S08 Core, 128Kb Flash, 40Mhz, Qfp 80/ Tray Rohs Compliant: Yes |NXP Semiconductors MC9S08AC128MLKE
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP80
8-BIT FLASH 40 MHz MICROCONTROLLER PQFP80
8 Bit MCU, S08 Family S08AC Series Microcontrollers
IC MCU 8BIT 128KB FLASH 80LQFP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP