NXP Semiconductors MC9S08AC128CLKE

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 128 KB, 80 Pins, LQFP
$ 7.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC128CLKE.

LCSC

Datasheet42 pages11 years ago

IHS

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 7.58
$ 9.54
Stock
983,491
181,189
Authorized Distributors
6
4
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
S08
S08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
69
69
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC96CLKE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 80 Pins, LQFP
NXP SemiconductorsMC9S08DZ128CLH
HCS08 MICROCONTROLLERS Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64
NXP SemiconductorsS9S08DZ128F2MLH
8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of NXP Semiconductors MC9S08AC128CLKE provided by its distributors.

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 128 KB, 80 Pins, LQFP
MCU 8-bit S08 S08 CISC 128KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 80
2.7V~5.5V 40MHz 8KB FLASH 128KB LVD,POR,PWM,WDT 69 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 16x10b 8bit S08 QFP 14mm*14mm*1.5mm
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:128KB; Memory Size, RAM:8KB; No. of I/O Pins:69; No. of ADC Inputs:16; No. of Timers:3; No. of PWM Channels:14; Clock Speed:40MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
IC, 8BIT MCU, 128K FLASH, LQFP80; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:70; Program Memory Size:128 KB; RAM Memory Size:8KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Timer; No. of PWM Channels:14; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:128KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:16; No. of I/O's:70; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, KBI, TPM; Program Memory Size:128KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 8 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 70 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP