NXP Semiconductors MC9S08AC96CLKE

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 80 Pins, LQFP
$ 8.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC96CLKE.

IHS

Datasheet42 pages11 years ago
Datasheet40 pages0 years ago

NXP Semiconductors SCT

Augswan

_legacy Avnet

Farnell

Inventory History

3 month trend:
-1.13%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsS9S08LG32J0VLK
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 80
NXP SemiconductorsMC9S08LG32CLK
MCU-Application Specific 8BIT, S08, 40MHz, 2 KB RAM/32KB Program, 2.7V-5.5Vin, LQFP-80
NXP SemiconductorsS9S08LG32J0CLK
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80

Descriptions

Descriptions of NXP Semiconductors MC9S08AC96CLKE provided by its distributors.

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 80 Pins, LQFP
S08Ac 8-Bit Mcu, S08 Core, 96Kb Flash, 40Mhz, Qfp 80 Rohs Compliant: Yes
MCU 8-Bit HCS08 CISC 96KB Flash 3.3V/5V 80-Pin LQFP Tray
2.7V~5.5V 40MHz 6KB FLASH 96KB LVD,POR,PWM,WDT 69 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 16x10b 8bit S08 LQFP-80 14mm*14mm*1.5mm
8BIT MCU, 96K FLASH, LQFP80; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:96KB; Memory Size, RAM:6KB; No of I/O Lines:70; No. of ADC Inputs:16; Timers, No. of:3; PWM Channels, No of:14; Clock Frequency:40MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Bits, Number in ADC:10

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08AC96CLKE.