NXP Semiconductors MC9S08AC128CFUE

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 128 KB, 64 Pins, QFP
$ 8.112
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC128CFUE.

NXP Semiconductors SCT

Datasheet42 pages11 years ago

IHS

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+58.72%

CAD Models

Download NXP Semiconductors MC9S08AC128CFUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.112
$ 8.546
Stock
219,086
181,513
Authorized Distributors
6
5
Case/Package
QFP
QFP
Number of Pins
64
64
Core Architecture
S08
S08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
54
54
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC96CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 64 Pins, QFP
NXP SemiconductorsMC9S08AW32CFUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP

Descriptions

Descriptions of NXP Semiconductors MC9S08AC128CFUE provided by its distributors.

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 128 KB, 64 Pins, QFP
MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray / IC MCU 8BIT 128KB FLASH 64QFP
S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 64-QFP (14x14)
Microcontrollers (MCU); MC9S08AC128CFUE; NXP SEMICONDUCTORS; 8 kB; FLASH; 54; 40 MHz
LQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2.7V~5.5V 40MHz 8KB FLASH 128KB LVD,POR,PWM,WDT 54 1 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 16x10b 8bit S08 QFP-64 2.45mm
IC, 8BIT MCU, 128K FLASH, QFP64; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:54; Program Memory Size:128 KB; RAM Memory Size:8KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Timer; No. of PWM Channels:14; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:128KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:16; No. of I/O's:54; Number of bits in ADC:10; Package / Case:QFP; Peripherals:ADC, KBI, TPM; Program Memory Size:128KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08AC128CFUE.